Switchcraft / Conxall W7A80-8SG-P-300

Standard Circular Connector PosLck Pnl Mnt#16#26 CrmpCont8FSckt 300
$ 9.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A80-8SG-P-300.

Sager Electronics

Datasheet1 page7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W7A80-8SG-P-300 provided by its distributors.

Standard Circular Connector PosLck Pnl Mnt#16#26 CrmpCont8FSckt 300
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, #16/#26 Crimp Contacts, 8 Female Sockets, 300 Backshell Part Number W7A80-8SG-P-300
MINI-CON-X POSITIVE LOCK, PANE MT, #16/#26 CRIMPCONTACTS,8 F SOCKETS,300 BSHEL
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X PANEL 8-PIN MIXED MINI-CON-X
CONN RCPT FMALE 6POS GOLD CRIMP
Circular Connector, Rcpt, 8Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7A80-8SG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft