Switchcraft / Conxall W7A80-8PG-300

Standard Circular Connector PNL Mnt 8 p M Pins Crimp cont
$ 5.897

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7A80-8PG-300.

IHS

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7A80-8PG-300 provided by its distributors.

Standard Circular Connector PNL Mnt 8 p M Pins Crimp cont
Mini-Con-X Cable Plug Insta-Click Positive Lock 8 Pin - Crimp Contacts
Conxall MI PNL PIN 2-16/6-26 CRIMP Part Number W7A80-8PG-300
Mini-Con-X Cable End, 2-pin #16, Male, Crimp, Bulk
MINI-CON-X PANEL, 8-PIN MIXED 2-
Circular Conn, Receptacle, 8Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Twist Lock Rohs Compliant: Yes |Switchcraft/conxall W7A80-8PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft