Switchcraft / Conxall W7882-9PG-300

Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
$ 11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7882-9PG-300.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7882-9PG-300 provided by its distributors.

Conn Circular PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Standard Circular Connector Pnl Mnt 9P M Sldr Cont w/o Epoxy
Power Plug Cable Assembly; End A: Standard (5A) Twist-Lock Plug 0.100 in (2.5 m
Mini-Con-X Panel Mount Insta-Click Positive Lock 9 Pin - Solder Contacts
Conxall MI WR PANEL 9#22 PIN SLDR Part Number W7882-9PG-300
Circular Conn, Receptacle, 9Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W7882-9PG-300
MINI-CON-X PANEL 9-PIN 22 MA MINI-CON-X

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft