Switchcraft / Conxall W7882-10SG-P-3ES

Standard Circular Connector PosLck PnlMnt#22 Sdr Cont 10FSckt wEpoxy
$ 19.323
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W7882-10SG-P-3ES provided by its distributors.

Standard Circular Connector PosLck PnlMnt#22 Sdr Cont 10FSckt wEpoxy
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, #22 Solder Contacts, 10 Female Sockets, With Epoxy Part Number W7882-10SG-P-3ES
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X PANEL 10-PIN 22 F MINI-CON-X
CONN RCPT FMALE 10P SOLDER CUP
Circular Connector, Rcpt, 10Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7882-10SG-P-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft