Switchcraft / Conxall W7882-10PG-3ES

Standard Circular Connector Panel Mount 10 P M Sldr Ct Epoxy Potted
$ 12.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7882-10PG-3ES.

Sager Electronics

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7882-10PG-3ES provided by its distributors.

Standard Circular Connector Panel Mount 10 P M Sldr Ct Epoxy Potted
EN3 Cable Assembly, 5 Position Straight, Female to Strip and Tin, 5 Meter
Mini-Con-X Panel Mount Insta-Click Positive Lock 10 Pin - Solder Contacts
Conxall MI WR PANEL 10#22 PIN SLDR ADH Part Number W7882-10PG-3ES
MINI-CON-X PANEL 10-PIN 22 M MINI-CON-X
Circular Conn, Receptacle, 10Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7882-10PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft