Switchcraft / Conxall W7882-10PG-300

Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port
$ 11.686
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7882-10PG-300.

Farnell

Datasheet1 page9 years ago

Related Parts

Amphenol IndustrialPT02A-12-10PZ
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02E-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
AmphenolPT02A12-10SW
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall W7882-10PG-300 provided by its distributors.

Conn Circular PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port
Standard Circular Connector Panel Mount 10 P M Sldr Cont w/o Epoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 10 Pin - Solder Contacts
EN2 Cable Assembly, 2 Position Straight, Female to Female, 10 Meter
Conxall MI WR PANEL 10#22 PIN SLDR Part Number W7882-10PG-300
Circular Conn, Receptacle, 10Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7882-10PG-300
MINI-CON-X PANEL 10-PIN 22 M MINI-CON-X
CONN RCPT MALE 10P GOLD SLDR CUP

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft