Switchcraft / Conxall W7881-9SG-300

Standard Circular Connector Pnl Mnt 9P F Sckt PC Cont w/o Epoxy
$ 10.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7881-9SG-300.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7881-9SG-300 provided by its distributors.

Standard Circular Connector Pnl Mnt 9P F Sckt PC Cont w/o Epoxy
Conn Circular SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Mini-Con-X Cable Assembly, 6 Position Right Angle, Female to Blunt Cut, 5 Meter
Mini-Con-X Panel Mount Insta-Click Positive Lock 9 Socket - PC Tail Contacts
Conxall MI WR PANEL 9#22 SKT PCT Part Number W7881-9SG-300
MINI-CON-X PANEL 9-PIN 22 FE MINI-CON-X
Circular Conn, Receptacle, 9Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W7881-9SG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft