Switchcraft / Conxall W7881-10PG-3ES

Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port
$ 8.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7881-10PG-3ES.

Sager Electronics

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7881-10PG-3ES provided by its distributors.

Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Standard Circular Connector Pnl Mnt 10P M PC Cont Epoxy Potted
Mini-Con-X Cable Assembly, 2 Position Straight, Male to Blunt Cut, 5 Meter
Mini-Con-X Panel Mount Insta-Click Positive Lock 10 Pin - PC Tail Contacts
Conxall MI WR PANEL 10#22 PIN PCT Part Number W7881-10PG-3ES
MINI-CON-X PANEL 10-PIN 22 M MINI-CON-X
Circular Conn, Receptacle, 10Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall W7881-10PG-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft