Switchcraft / Conxall W7881-10PG-300

Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port
$ 6.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7881-10PG-300.

Farnell

Datasheet1 page9 years ago

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10PZ
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102R18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102E18-1PX
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft / Conxall W7881-10PG-300 provided by its distributors.

Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port
Standard Circular Connector Pnl Mnt 10P M PC Cont w/o Epoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 10 Pin - PC Tail Contacts
Bayonet Lock,Male Pins,Receptacle 10pin Thermoplastic 3A , 23.5mm
Conxall MI WR PANEL 10#22 PIN PCT Part Number W7881-10PG-300
Mini-Con-X Cable End, 6-pin #20, Male, Solder Cup, Bulk
MINI-CON-X PANEL 10-PIN 22 M MINI-CON-X
CONN RCPT MALE 10POS GOLD SOLDER
Circular Conn, Receptacle, 10Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall W7881-10PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft