Switchcraft / Conxall W7880-9PG-300

Conn Circular PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Bulk
$ 7.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7880-9PG-300.

Sager Electronics

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7880-9PG-300 provided by its distributors.

Conn Circular PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Bulk
Standard Circular Connector Pnl Mnt 9P M Crimp Cont w/o Epoxy
Mini-Con-X Panel Mount Insta-Click Positive Lock 9 Pin - Crimp Contacts
Conxall MI WR PANEL 9#22 PIN CRIMP Part Number W7880-9PG-300
Mini-Con-X Cable End, 4-pin #20, Female, Solder Cup, Bulk
MINI-CON-X PANEL 9-PIN 22 MA MINI-CON-X
Industrial Circular, Plug, 9Pos, Panel; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:9Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Twist Lock; Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall W7880-9PG-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft