Switchcraft / Conxall W7382-7PG-P-3ES

Standard Circular Connector PosLck PnlMnt7M Pins #16 ContSdr 3ES
$ 7.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7382-7PG-P-3ES.

Sager Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7382-7PG-P-3ES provided by its distributors.

Standard Circular Connector PosLck PnlMnt7M Pins #16 ContSdr 3ES
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, 7 Male Pins, #16 ContactsSolder, 3ES Backshell Part Number W7382-7PG-P-3ES
CIRCULAR CONNECTOR, RCPT, 7POS, PANEL; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft