Switchcraft / Conxall W7382-5PG-P-300

Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port MINI-CON-X® Bulk
$ 8.528
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7382-5PG-P-300.

Sager Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7382-5PG-P-300 provided by its distributors.

Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port MINI-CON-X® Bulk
Standard Circular Connector PosLck PnlMnt5M Pins #16 ContSdr 300
MINI-CON-X POSITIVE LOCK, PANEL MT, 5 M PINS, #16 CONTACTSSOLDER, 300 BACKSHEL
Mini-Con-X Panel Mount Insta-Click Positive Lock 5 Pin - Solder Contacts
Conxall IC PNL PIN 5#16 S/C Part Number W7382-5PG-P-300
MINI-CON-X W/INSTA-CLICK POS 5P M16 CSOLDER300 BKSHELL
Circular Connector, Rcpt, 5Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7382-5PG-P-300
CONN RCPT MALE 5POS SOLDER CUP
PANEL MNT 05P M PIN #16 SOLDER

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft