Switchcraft / Conxall W7382-4SG-P-300

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port MINI-CON-X® Bulk
$ 8.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7382-4SG-P-300.

Sager Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7382-4SG-P-300 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port MINI-CON-X® Bulk
Standard Circular Connector PosLck PnlMnt4F Sckt #16 ContSdr 300
Mini-Con-X Panel Mount Insta-Click Positive Lock 4 Socket - Solder Contacts
MINI-CON-X POSITIVE LOCK, PANELMT, 4 F SOCKETS, #16 CONTACTSSOLDER, 300 BSHELL
Conxall IC PNL SKT 4#16 S/C Part Number W7382-4SG-P-300
MINI-CON-X W/INSTA-CLICK POS 4P F16 CSOLDER300 BKSHELL
CONN RCPT FMALE 4POS SOLDER CUP
PANEL MNT 04P F SKT #16 SOLDER
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7382-4SG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft