Switchcraft / Conxall W7382-2SG-P-300

Standard Circular Connector PosLck PnlMnt2F Sckt #16 ContSdr 300
$ 5.572
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7382-2SG-P-300.

Descriptions

Descriptions of Switchcraft / Conxall W7382-2SG-P-300 provided by its distributors.

Standard Circular Connector PosLck PnlMnt2F Sckt #16 ContSdr 300
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, 2 Female Sockets, #16 ContactsSolder, 300 Backshell Part Number W7382-2SG-P-300
Circular Connector, Rcpt, 2Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7382-2SG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft