Switchcraft / Conxall W7282-8PG-P-300

Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port MINI-CON-X® Bulk
$ 9.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7282-8PG-P-300.

Sager Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7282-8PG-P-300 provided by its distributors.

Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port MINI-CON-X® Bulk
Standard Circular Connector PosLck PnlMnt8M Pins #20 Cont Sdr 300
Mini-Con-X Panel Mount Insta-Click Positive Lock 8 Pin - Solder Contacts
MINI-CON-X POSITIVE LOCK, PANELMT, 8 M PINS, #20 CONTACTS, SOLDER, 300 BSHELL
Conxall IC PNL PIN 8#20 S/C Part Number W7282-8PG-P-300
Bayonet Lock,Male Pins,Receptacle 8pin Thermoplastic
MINI-CON-X W/INSTA-CLICK POS 8P M20 CSOLDER300 BKSHELL
CONN RCPT MALE 8POS SOLDER CUP
PANEL MNT 08P M PIN #20 SOLDER
Circular Connector, Rcpt, 8Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7282-8PG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft