Switchcraft / Conxall W7282-4SG-P-300

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port MINI-CON-X® Bulk
$ 7.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7282-4SG-P-300.

Sager Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7282-4SG-P-300 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port MINI-CON-X® Bulk
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, 4 Female Sockets, #20 Contacts, Solder, 300 Backshell Part Number W7282-4SG-P-300
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7282-4SG-P-300

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft