Switchcraft / Conxall W7282-3PG-P-3ES

Standard Circular Connector PosLck PnlMnt3M Pins #20 Cont Sdr 3ES
$ 6.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W7282-3PG-P-3ES.

Sager Electronics

Datasheet1 page8 years ago

Descriptions

Descriptions of Switchcraft / Conxall W7282-3PG-P-3ES provided by its distributors.

Standard Circular Connector PosLck PnlMnt3M Pins #20 Cont Sdr 3ES
Conxall Mini-Con-X with Insta-Click Positive Lock, Panel Mount, 3 Male Pins, #20 Contacts, Solder, 3ES Backshell Part Number W7282-3PG-P-3ES
Circular Connector, Rcpt, 3Pos, Panel; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7282-3PG-P-3ES

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft