Switchcraft / Conxall W6C82-6SG-528

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
$ 12.598

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6C82-6SG-528.

Farnell

Datasheet1 page11 years ago

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16

Related Parts

Conn Circular F 21 POS Solder ST Cable Mount 21 Terminal 1 Port
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-14-5S
Conn MIL-C-26482 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolPT01A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06P-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT06E-10-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft / Conxall W6C82-6SG-528 provided by its distributors.

Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Standard Circular Connector Cbl 6p F Sock Sldr C bl sz 0.260-0.285
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Socket - Solder Contacts
EN3 Cable Assembly, 6 Position Right Angle, Female to Blunt Cut, 1 Meter
Bayonet Lock,Female Sockets,Plug 6pin Thermoplastic 4A,10A , 48mm
Conxall MI CBL SKT 2-16/4-20 S/C 528 Part Number W6C82-6SG-528
MINI-CON-X CONN CE PLUG 6 SKT (2-16 4-20) SOLDER
CONN PLUG FMALE 6P GOLD SLDR CUP
Circular Conn, Plug, 6Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Twist Lock; Contact Material:Copper Alloyrohs Compliant: Yes |Switchcraft/conxall W6C82-6SG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft