Switchcraft / Conxall W6C82-6PG-522

Standard Circular Connector Cbl 6p M Pins Sldr Cbl sz 0.22"-0.25
$ 10.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6C82-6PG-522.

Sager Electronics

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6C82-6PG-522 provided by its distributors.

Standard Circular Connector Cbl 6p M Pins Sldr Cbl sz 0.22"-0.25
Power Plug Cable Assembly; End A: Standard (5A) Twist-Lock / IP68 Plug 0.100 in
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Pin - Solder Contacts
Conxall MI CABLE CONNECTOR 2-16/4-20 MALE Part Number W6C82-6PG-522
MINI-CON-X CABLE END 6-PIN MI MINI-CON-X
Circular Conn, Plug, 6Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6C82-6PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft