Switchcraft / Conxall W6C80-6SG-528

Standard Circular Connector Cbl 6p F Sock Crimp Cbl sz 0.260"-0.285"
$ 9.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6C80-6SG-528.

IHS

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6C80-6SG-528 provided by its distributors.

Standard Circular Connector Cbl 6p F Sock Crimp Cbl sz 0.260"-0.285"
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Socket - Crimp Contacts
Mini-Con-X Cable Assembly, 5 Position Straight, Female to Male, 10 Meter
Conxall MI CBL SKT 2-16/4-20 CRMP 528 Part Number W6C80-6SG-528
MINI-CON-X CABLE END, 6-PIN MIXE
Circular Conn, Plug, 6Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6C80-6SG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft