Switchcraft / Conxall W6C80-6SG-522

Standard Circular Connector Cbl 6p F Sock Crimp Cbl sz 0.22"-0.25"
$ 8.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6C80-6SG-522.

IHS

Datasheet1 page11 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16

Descriptions

Descriptions of Switchcraft / Conxall W6C80-6SG-522 provided by its distributors.

Standard Circular Connector Cbl 6p F Sock Crimp Cbl sz 0.22"-0.25"
Mini-Con-X Cable Assembly, 5 Position Straight, Female to Female, 10 Meter
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Socket - Crimp Contacts
Conxall MI CBL SKT 2-16/4-20 CRMP Part Number W6C80-6SG-522
MINI-CON-X CABLE END 6-PIN MI MINI-CON-X
Circular Conn, Plug, 6Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6C80-6SG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft