Switchcraft / Conxall W6C80-6PG-P-528

Standard Circular Connector PosLckCblEnd #16/#22 Crmp Cont 6MPins 52
$ 8.292

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6C80-6PG-P-528.

IHS

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6C80-6PG-P-528 provided by its distributors.

Standard Circular Connector PosLckCblEnd #16/#22 Crmp Cont 6MPins 52
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Pin - Crimp Contacts
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, #16/#22 Crimp Contacts, 6 Male Pins, 528 Backshell Part Number W6C80-6PG-P-528
Mini-Con-X with Insta-Click Positive Loc
MINI-CON-X CABLE END 6-PIN MI MINI-CON-X
CONN PLUG MALE 8POS GOLD CRIMP
Circular Connector, Plug, 6Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6C80-6PG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft