Switchcraft / Conxall W6C80-6PG-528

Standard Circular Connector Cbl 6p M Pins Crimp Cbl sz 0.260"-0.285"
$ 7.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6C80-6PG-528.

Sager Electronics

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6C80-6PG-528 provided by its distributors.

Standard Circular Connector Cbl 6p M Pins Crimp Cbl sz 0.260"-0.285"
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Pin - Crimp Contacts
Conxall MI CBL PIN 2-16/4-20 CRMP 528 Part Number W6C80-6PG-528
MINI-CON-X CABLE END 6-PIN MI MINI-CON-X
Circular Conn, Plug, 6Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6C80-6PG-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft