Switchcraft / Conxall W6A82-8SG-522

Standard Circular Connector Cbl 8p F Sock Sldr Cbl sz 0.22"-0.25
$ 16.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6A82-8SG-522.

IHS

Datasheet1 page11 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6A82-8SG-522 provided by its distributors.

Standard Circular Connector Cbl 8p F Sock Sldr Cbl sz 0.22"-0.25
Micro-Con-X Cable Assembly, 3 Position Right Angle, Female to Female, 1 Meter
Mini-Con-X Cable Plug Insta-Click Positive Lock 8 Socket - Solder Contacts
Conxall MI CBL SKT 2-16/6-26 SLDR,.25 Part Number W6A82-8SG-522
MINI-CON-X CABLE END, 8-PIN MIXE
Circular Conn, Plug, 8Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Twist Lock; Contact Material:Copper Alloyrohs Compliant: Yes |Switchcraft/conxall W6A82-8SG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft