Switchcraft / Conxall W6A80-8SG-522

Standard Circular Connector Cbl 8p F Sock Crimp Cbl sz 0.22"-0.25"
$ 10.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6A80-8SG-522.

IHS

Datasheet1 page11 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-03-16

Descriptions

Descriptions of Switchcraft / Conxall W6A80-8SG-522 provided by its distributors.

Standard Circular Connector Cbl 8p F Sock Crimp Cbl sz 0.22"-0.25"
Mini-Con-X Cable Plug Insta-Click Positive Lock 8 Socket - Crimp Contacts
EN2 Cable Assembly, 2 Position Straight, Female to Female, 2 Meter
Conxall MI CBL SKT 2-16/6-26 CRMP Part Number W6A80-8SG-522
MINI-CON-X CABLE END 8-PIN MI MINI-CON-X
Circular Conn, Plug, 8Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Twist Lock; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6A80-8SG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft