Switchcraft / Conxall W6882-10SG-522

Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bulk
$ 17.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6882-10SG-522.

Sager Electronics

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6882-10SG-522 provided by its distributors.

Conn Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bulk
Standard Circular Connector Cbl End 10P F Sckt Sldr Cont 6.3mm Cbl
Mini-Con-X Cable Assembly, 3 Position Right Angle, Female to Right Angle Female
Mini-Con-X Cable Plug Insta-Click Positive Lock 10 Socket - Solder Contacts
Conxall MI WR CABLE 10#22 SKT LNG SDR Part Number W6882-10SG-522
MINI-CON-X CABLE END, 10-PIN #22
Circular Conn, Plug, 10Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6882-10SG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft