Switchcraft / Conxall W6880-9SG-522

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
$ 11.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6880-9SG-522.

Sager Electronics

Datasheet1 page9 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6880-9SG-522 provided by its distributors.

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk
Standard Circular Connector Cbl End 9P F Sckt Crimp Cont 6.3mm Cbl
Mini-Con-X Cable Plug Insta-Click Positive Lock 9 Socket - Crimp Contacts
EN2 Cable Assembly, 2 Position Straight, Male to Strip and Tin, 5 Meter
Conxall MI WR CABLE 9#22 SKT CRIMP Part Number W6880-9SG-522
MINI-CON-X CABLE END 9-PIN 22 MINI-CON-X
Circular Conn, Plug, 9Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:9Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6880-9SG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft