Switchcraft / Conxall W6880-10PG-522

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk
$ 9.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6880-10PG-522.

IHS

Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W6880-10PG-522 provided by its distributors.

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Standard Circular Connector Cbl End 10P M Crimp Cont 6.3mm Max Cbl
Mini-Con-X Cable Assembly, 3 Position Straight, Female to Male, 1 Meter
Mini-Con-X Cable Plug Insta-Click Positive Lock 10 Pin - Crimp Contacts
Conxall MI WR CABLE 10#22 PIN CRIMP Part Number W6880-10PG-522
MINI-CON-X CABLE END 10-PIN 2 MINI-CON-X
Circular Conn, Plug, 10Pos, Cable; Product Range:Mini-Con-X Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:10Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6880-10PG-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft