Switchcraft / Conxall W6382-5SG-P-528

Standard Circular Connector PLk Cbl End 5 F Sckt #16 ContSdr 528
$ 15.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6382-5SG-P-528.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6382-5SG-P-528 provided by its distributors.

Standard Circular Connector PLk Cbl End 5 F Sckt #16 ContSdr 528
ConnCircular SKT 5 POS SolderCup STCable Mount 5 Terminal 1 Port MINI-CON-X® Bulk
Mini-Con-X Cable Plug Insta-Click Positive Lock 5 Socket - Solder Contacts
MINI-CON-X POSITIVE LOCK, 5 F SOCKETS, #16 CONTACTSSOLDER, 528 BACKSHELL
Conxall IC CBL SKT 5#16 S/C Part Number W6382-5SG-P-528
Bayonet Lock,Female Sockets,Plug 5pin Thermoplastic
CIRC CON POS LOK5P FEM 16 SLDR CNTCT528 BKSHELL
CONN PLUG FMALE 5POS SOLDER CUP
CABLE END 05P F SKT #16 SOLDER
Circular Connector, Plug, 5Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6382-5SG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft