Switchcraft / Conxall W6382-4PG-P-528

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port MINI-CON-X® Bulk
$ 12.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6382-4PG-P-528.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6382-4PG-P-528 provided by its distributors.

Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port MINI-CON-X® Bulk
Standard Circular Connector PLk Cbl End 4 M Pins #16 ContSdr 528
Mini-Con-X Cable Plug Insta-Click Positive Lock 4 Pin - Solder Contacts
MINI-CON-X POSITIVE LOCK, 4 M PINS, #16 CONTACTSSOLDER, 528 BACKSHELL
Conxall IC CBL PIN 4#16 S/C Part Number W6382-4PG-P-528
CIRC CON POS LOK4P MALE 16 SLDR CNTCT528 BKSHELL
CONN PLUG MALE 4POS SOLDER CUP
CABLE END 04P M PIN #16 SOLDER
Circular Connector, Plug, 4Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6382-4PG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft