Switchcraft / Conxall W6380-4SG-P-311

Standard Circular Connector PLk Cbl End 4 F Sckt #16 ContCrmp311
$ 6.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6380-4SG-P-311.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6380-4SG-P-311 provided by its distributors.

Standard Circular Connector PLk Cbl End 4 F Sckt #16 ContCrmp311
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 4 Female Sockets, #16 ContactsCrimp, 311 Backshell Part Number W6380-4SG-P-311
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft