Switchcraft / Conxall W6380-4PG-P-526

Standard Circular Connector PLk Cbl End 4 M Pins #16 ContCrmp526
$ 5.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6380-4PG-P-526.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6380-4PG-P-526 provided by its distributors.

Standard Circular Connector PLk Cbl End 4 M Pins #16 ContCrmp526
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 4 Male Pins, #16 ContactsCrimp, 526 Backshell Part Number W6380-4PG-P-526
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft