Switchcraft / Conxall W6380-3PG-P-528

Standard Circular Connector PLk Cbl End 3 M Pins #16 ContCrmp528
$ 8.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6380-3PG-P-528.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6380-3PG-P-528 provided by its distributors.

Standard Circular Connector PLk Cbl End 3 M Pins #16 ContCrmp528
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 3 Male Pins, #16 ContactsCrimp, 528 Backshell Part Number W6380-3PG-P-528
Circular Connector, Plug, 3Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6380-3PG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft