Switchcraft / Conxall W6282-8SG-P-528

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port MINI-CON-X® Bulk
$ 19.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-8SG-P-528.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6282-8SG-P-528 provided by its distributors.

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port MINI-CON-X® Bulk
Standard Circular Connector PLk Cbl End 8 F Sckt #20ContSdr 3DC
Mini-Con-X Cable Plug Insta-Click Positive Lock 8 Socket - Solder Contacts
Conxall IC CBL SKT 8#20 S/C Part Number W6282-8SG-P-528
Bayonet Lock,Female Sockets,Plug 8pin Thermoplastic
CIRC CON POS LOK8P FEM 20 SLDR CNTCT3DC BKSHELL
MINI-CON-X WITH INSTA-CLICK POSI
CONN PLUG FMALE 8POS SOLDER CUP
CABLE END 08P F SKT #20 SOLDER
Circular Connector, Plug, 8Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-8SG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft