Switchcraft / Conxall W6282-8SG-P-3DC

Standard Circular Connector PLk Cbl End 8 F Sckt #20ContSdr 3ES
$ 18.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-8SG-P-3DC.

Sager Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
-3.08%

Descriptions

Descriptions of Switchcraft / Conxall W6282-8SG-P-3DC provided by its distributors.

Standard Circular Connector PLk Cbl End 8 F Sckt #20ContSdr 3ES
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 8 Female Sockets, #20 Contacts, Solder, 3ES Backshell Part Number W6282-8SG-P-3DC
Circular Connector, Plug, 8Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-8SG-P-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft