Switchcraft / Conxall W6282-7SG-P-3DC

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port MINI-CON-X® Bulk
$ 17.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-7SG-P-3DC.

Sager Electronics

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft / Conxall W6282-7SG-P-3DC provided by its distributors.

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port MINI-CON-X® Bulk
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 7 Female Sockets, #20 Contacts, Solder, 3DC Backshell Part Number W6282-7SG-P-3DC
Circular Connector, Plug, 7Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-7SG-P-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft