Switchcraft / Conxall W6282-6PG-P-528

Standard Circular Connector PLk Cbl End 6 M Pins #20ContSdr 528
$ 11.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-6PG-P-528.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6282-6PG-P-528 provided by its distributors.

Standard Circular Connector PLk Cbl End 6 M Pins #20ContSdr 528
ConnCircular PIN 6 POS SolderCup STCable Mount 6 Terminal 1 Port MINI-CON-X® Bulk
Mini-Con-X Cable Plug Insta-Click Positive Lock 6 Pin - Solder Contacts
Conxall IC CBL PIN 6#20 S/C Part Number W6282-6PG-P-528
Bayonet Lock,Male Pins,Plug 6pin Thermoplastic
CIRC CON POS LOK6P MALE 20 SLDR CNTCT528 BKSHELL
CONN PLUG MALE 6POS SOLDER CUP
CABLE END 06P M PIN #20 SOLDER
Circular Connector, Plug, 6Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-6PG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft