Switchcraft / Conxall W6282-5PG-P-321

Standard Circular Connector PLk Cbl End 5 M Pins #20ContSdr 321
$ 6.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-5PG-P-321.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6282-5PG-P-321 provided by its distributors.

Standard Circular Connector PLk Cbl End 5 M Pins #20ContSdr 321
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 5 Male Pins, #20 Contacts, Solder, 321 Backshell Part Number W6282-5PG-P-321
CIRCULAR CONNECTOR, PLUG, 5POS, CABLE; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft