Switchcraft / Conxall W6282-4PG-P-522

Standard Circular Connector PLk Cbl End 4 M Pins #20ContSdr 522
$ 10.619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-4PG-P-522.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6282-4PG-P-522 provided by its distributors.

Standard Circular Connector PLk Cbl End 4 M Pins #20ContSdr 522
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 4 Male Pins, #20 Contacts, Solder, 522 Backshell Part Number W6282-4PG-P-522
Circular Connector, Plug, 4Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-4PG-P-522

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft