Switchcraft / Conxall W6282-3SG-P-318

Standard Circular Connector PLk Cbl End 3 F Sckt #20ContSdr 318
$ 6.192
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-3SG-P-318.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6282-3SG-P-318 provided by its distributors.

Standard Circular Connector PLk Cbl End 3 F Sckt #20ContSdr 318
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 3 Female Sockets, #20 Contacts, Solder, 318 Backshell Part Number W6282-3SG-P-318
CIRCULAR CONNECTOR, PLUG, 3POS, CABLE; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft