Switchcraft / Conxall W6282-2PG-P-519

Standard Circular Connector PLk Cbl End 2 M Pins #20ContSdr 519
$ 7.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6282-2PG-P-519.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6282-2PG-P-519 provided by its distributors.

Standard Circular Connector PLk Cbl End 2 M Pins #20ContSdr 519
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 2 Male Pins, #20 Contacts, Solder, 519 Backshell Part Number W6282-2PG-P-519
Circular Connector, Plug, 2Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-2PG-P-519

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft