Switchcraft / Conxall W6280-3SG-P-321

Standard Circular Connector PLk Cbl End 3 F Sckt #20Cont Crmp321
$ 8.007
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6280-3SG-P-321.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6280-3SG-P-321 provided by its distributors.

Standard Circular Connector PLk Cbl End 3 F Sckt #20Cont Crmp321
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 3 Female Sockets, #20 Contacts, Crimp, 321 Backshell Part Number W6280-3SG-P-321
Circular Connector, Plug, 3Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6280-3SG-P-321

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft