Switchcraft / Conxall W6280-2PG-P-3DC

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port MINI-CON-X® Bulk
$ 7.354
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W6280-2PG-P-3DC.

Sager Electronics

Datasheet1 page7 years ago

Descriptions

Descriptions of Switchcraft / Conxall W6280-2PG-P-3DC provided by its distributors.

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port MINI-CON-X® Bulk
Conxall Mini-Con-X with Insta-Click Positive Lock, Cable End, 2 Male Pins, #20 Contacts, Crimp, 3DC Backshell Part Number W6280-2PG-P-3DC
Circular Connector, Plug, 2Pos, Cable; Product Range:Mini-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6280-2PG-P-3DC

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft