Switchcraft / Conxall W5Z85-4SG-P-330

Multi-Con-X Insta-Click Connector, Cable-to-Cable 4#14 Female, Screw Terminals, Size 30 Grommet
$ 30.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5Z85-4SG-P-330.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W5Z85-4SG-P-330 provided by its distributors.

Multi-Con-X Insta-Click Connector, Cable-to-Cable 4#14 Female, Screw Terminals, Size 30 Grommet
MULTI-CON-X INSTA-CLICK CONNEC MULTI-CON-X
MU IC INLINE ASSY 4#14 SKT SCREW TERM
MULTI-CON-X CBL-CBL 4#14 F 30G
Circular Conn, Plug, 4Pos, Screw; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Screw Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5Z85-4SG-P-330

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft