Switchcraft / Conxall W5Z85-3SG-P-328

Multi-Con-X Plastic Connector Straight Cable Receptacle 3 Socket - Screw Contacts
$ 19.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5Z85-3SG-P-328.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft / Conxall W5Z85-3SG-P-328 provided by its distributors.

Multi-Con-X Plastic Connector Straight Cable Receptacle 3 Socket - Screw Contacts
Multi-Con-X Insta-Click Connector, Cable-to-Cable, 3#14 Female, Screw Terminals, Size 28 Grommet
MULTI-CON-X INSTA-CLICK CONNEC MULTI-CON-X
MU IC INLINE ASSY 3#14 SKT SCREW TERM
MULTI-CON-X CBL-CBL 3#14 F 28G
Circular Conn, Plug, 3Pos, Screw; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Screw Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5Z85-3SG-P-328

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft