Switchcraft / Conxall W5380-4PG-P-515

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Male 4#16 Crimp Part Number: W5380-4PG-P-515
$ 11.491
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5380-4PG-P-515.

Sager Electronics

Datasheet1 page4 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5380-4PG-P-515 provided by its distributors.

Conxall Multi-Con-X Insta-Click Cable-to-Cable, Male 4#16 Crimp Part Number: W5380-4PG-P-515
Standard Circular Connector CABLE-TO-CABLE MA 4#16 CRIMP
Circular Conn, Plug, 4Pos, Crimp; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W5380-4PG-P-515

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft