Switchcraft / Conxall W5282-6SG-P-328

Multi-Con-X Insta-Click CABLE/CABLE SKT #20 SOLDER .28
$ 15.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5282-6SG-P-328.

Descriptions

Descriptions of Switchcraft / Conxall W5282-6SG-P-328 provided by its distributors.

Multi-Con-X Insta-Click CABLE/CABLE SKT #20 SOLDER .28
Circular Conn, Plug, 6Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5282-6SG-P-328

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft