Switchcraft / Conxall W5282-12PG-P-528

Multi-Con-X Insta-Click Cable End, /CBL #20 PIN SDR 528
$ 18.179
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5282-12PG-P-528.

Descriptions

Descriptions of Switchcraft / Conxall W5282-12PG-P-528 provided by its distributors.

Multi-Con-X Insta-Click Cable End,/CBL #20 PIN SDR 528
Circular Conn, Plug, 12Pos, Solder; Product Range:Multi-Con-X Insta-Click Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W5282-12PG-P-528

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft