Switchcraft / Conxall W5282-12PG-535

Conn Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Bulk
$ 14.47

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Switchcraft / Conxall W5282-12PG-535 provided by its distributors.

Conn Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Bulk
Conxall MU WR CBL/CBL #20 PIN SDR 535 Part Number W5282-12PG-535
Multi-Con-X UV Plastic Cbl-Cbl 12 Pin - Solder Contacts Cable OD .35 - .40
Bayonet Lock,Male Pins,Receptacle 12pin Thermoplastic , 44.9mm
12P PIN CBL-CBL CIRC CONN SLDRMULTI-CONX
CONN RCPT MALE 12POS SOLDER CUP
Circular Connector, 12Pos, Plug, Solder; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall W5282-12PG-535

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft