Switchcraft / Conxall W5282-11SG-535

Standard Circular Connector MU WR INLN 11#20 SKT SDR W/STP
$ 13.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall W5282-11SG-535.

Sager Electronics

Datasheet1 page6 years ago

Descriptions

Descriptions of Switchcraft / Conxall W5282-11SG-535 provided by its distributors.

Standard Circular Connector MU WR INLN 11#20 SKT SDR W/STP
Multi-Con-X UV Plastic Cbl-Cbl 11 Socket - Solder Contacts Cable OD .35 - .40
CONN RCPT FMALE 11P SOLDER CUP
CIRCULAR CONNECTOR, 11POS, PLUG, SOLDER; Product Range:Multi-Con-X Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:11Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft